Panduit F91-40-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19mm |
| Insulation | Non-Insulated |
| Length | 39.89mm |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit F91-40-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
