Panduit F92-38-L technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 38.1mm |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit F92-38-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
