Cable Assembly Patch Cord 11m SC/APC to SC/APC 2 to 2 POS PL-PL
Panduit F923PANANSNM011 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | SC/APC |
| Connector Type A | SC/APC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F923PANANSNM011 to view detailed technical specifications.
No datasheet is available for this part.