Panduit F92ERLNLNSNM001 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Blue |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | Opti-Core® |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Panduit F92ERLNLNSNM001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.