Panduit F93-40-Q technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 39.89mm |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit F93-40-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
