Panduit F9B3-NM2Y technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit F9B3-NM2Y to view detailed technical specifications.
No datasheet is available for this part.