Panduit F9B4-NM3Y technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Patch Cord |
| Gender | PL |
| Connector Type A | Simplex FC |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit F9B4-NM3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.