
Cable Assembly Dual Fiber Optic Patch Cord 3m Duplex ST to Duplex ST PL-PL
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Not CompliantNo |
