
Panduit F9L12D5-5F15 technical specifications.
| Cable Length (m) | 4.6 |
| Cable Type | Multi-Fiber |
| Gender | F-F |
| Connector Type B | MTP |
| Connector Type A | MTP |
| Jacket Color | Yellow |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit F9L12D5-5F15 to view detailed technical specifications.
No datasheet is available for this part.