Panduit F9TYL5555AAM060 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F9TYL5555AAM060 to view detailed technical specifications.
No datasheet is available for this part.