Panduit's F9TYP5555ANF065 is a fiber optic patch cord with an indoor trunk cable type, featuring a yellow jacket and a maximum outer diameter of 4.5mm. It operates within a temperature range of 0 to 70°C and meets TIA/EIA-568 standards C.1 through C.3 and TIA-604-5. The connector type A and B are both MPO, with a gender of F-F.
Panduit F9TYP5555ANF065 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F9TYP5555ANF065 to view detailed technical specifications.
No datasheet is available for this part.