This Panduit fiber optic patch cord is a MPO-MPO connector type, designed for indoor trunk cable applications. It features a maximum outer diameter of 5.4mm and a jacket color of yellow. The operating temperature range is from 0 to 70°C. The product meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5 and is part of the QuickNet/PANMPO tradename.
Panduit F9UYL5555AAM093 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F9UYL5555AAM093 to view detailed technical specifications.
No datasheet is available for this part.