The F9UYP5555ANF038 is a fiber optic patch cord with an indoor trunk cable type, female-female gender, and a maximum outer diameter of 5.4mm. It operates within a temperature range of 0 to 70°C and meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5. The jacket color is yellow, and it features PANMPO connectors on both ends.
Panduit F9UYP5555ANF038 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit F9UYP5555ANF038 to view detailed technical specifications.
No datasheet is available for this part.