Panduit FADJLCAQ-L technical specifications.
| Housing Color | Blue |
| Insertion Loss | 0.1dB |
| Length | 44mm |
| Mode | Multimode |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FADJLCAQ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.