Panduit FADJLCZBU-L technical specifications.
| Housing Color | Blue |
| Insertion Loss | 0.1dB |
| Length | 44mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FADJLCZBU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.