Panduit FADSCZAQ-L technical specifications.
| Color | Blue |
| Depth | 28.7mm |
| Housing Color | Blue |
| Length | 48.7mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 13.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FADSCZAQ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.