Panduit FADSLCEI-L technical specifications.
| Depth | 14.9mm |
| Gender | Female |
| Housing Color | Beige |
| Length | 44mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FADSLCEI-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.