Panduit FAP12WAGSCZ technical specifications.
| Color | Green |
| Depth | 48.7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 35.3mm |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Opticom® |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP12WAGSCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.