Panduit FAP4WAQDSCZ technical specifications.
| Depth | 35.3mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 109.2mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP4WAQDSCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.