Panduit FAP6WEIDSC technical specifications.
| Color | Beige |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Opticom® |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP6WEIDSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.