Panduit FAP6WST technical specifications.
| Color | Black |
| Depth | 35.3mm |
| Length | 109.2mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Opticom® |
| Weight | 4.1504oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP6WST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.