Panduit FAP6WSTZ technical specifications.
| Body Material | Ceramic |
| Color | Black |
| Mode | Multimode |
| Mount | Panel, Snap in, Wall |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Opticom® |
| Weight | 4.256oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FAP6WSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.