Panduit FASSCAQ-L technical specifications.
| Depth | 15.7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 48.7mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FASSCAQ-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.