Panduit FC5-12-10 technical specifications.
| Insertion Loss | 0.1dB |
| Length | 109mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FC5-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
