
Panduit FC6-12-3SY technical specifications.
| Gender | Male |
| Insertion Loss | 1dB |
| Length | 109.2mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FC6-12-3SY to view detailed technical specifications.
No datasheet is available for this part.