Panduit FC6STMFCMY technical specifications.
| Gender | Male |
| Length | 109mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FC6STMFCMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.