Panduit FC9-12-10Y technical specifications.
| Body Material | Plastic |
| Color | Black |
| Mode | Singlemode |
| Orientation | Straight |
| Weight | 9.280001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FC9-12-10Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
