Panduit FCBI1-A-C20 technical specifications.
| Color | Black |
| Height | 0.15inch |
| Length | 2.5inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 6.4oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCBI1-A-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.