Panduit FCBI1-S10-M20 technical specifications.
| Color | Black |
| Height | 3.8mm |
| Length | 2.5inch |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.2lb |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCBI1-S10-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
