
This black nylon cable tie is made from a polyamide material, specifically PA66. It measures 0.15inch in height and 4.52inch in length, with a width of 0.375inch. The cable tie is available in bulk packaging with 100 units per package, weighing 10.64 ounces. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FCBI3-S10-C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 0.15inch |
| Length | 4.52inch |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.640001oz |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCBI3-S10-C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
