Panduit FCF2X2LG technical specifications.
| Approvals | CE |
| Color | Grey |
| Length | 97.9mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Series | Fiber-Duct™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCF2X2LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
