Panduit FCF4X4OR technical specifications.
| Color | Orange |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| Weight | 5.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCF4X4OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.