Panduit FCH2-A-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 26.2mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 62.99mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3lb |
| Width | 26.16mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCH2-A-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
