Panduit FCH2-S6-C14 technical specifications.
| Color | Grey |
| Height | 0.25inch |
| Length | 2.48inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2.8lb |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCH2-S6-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
