Panduit FCM1-A-T14 technical specifications.
| Body Material | Nylon |
| Color | Grey, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 4.32mm |
| Length | 1.21inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 2lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM1-A-T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
