Panduit FCM1.2-A-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 4.32mm |
| Length | 80.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Weight | 1.09lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FCM1.2-A-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
