Panduit FCM2-A-T14 technical specifications.
| Body Material | Nylon |
| Color | Grey, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.17inch |
| Lead Free | Lead Free |
| Length | 5.06inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3.5lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM2-A-T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
