Panduit FCM2-S6-T14 technical specifications.
| Color | Grey |
| Height | 0.17inch |
| Length | 2.22inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.26lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM2-S6-T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.