Panduit FCM3.25-S6-L14 technical specifications.
| Color | Grey |
| Height | 4.32mm |
| Length | 85.85mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.845lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCM3.25-S6-L14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.