Panduit FCPI2-M20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.5mm |
| Height | 0.2inch |
| Length | 2.31inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.49lb |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCPI2-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.