Panduit FCPI3-C20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.5mm |
| Height | 5.1mm |
| Length | 84.3mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 10.320001oz |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCPI3-C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
