Panduit FCPI3-M20 technical specifications.
| Color | Black |
| Height | 0.2inch |
| Length | 3.319inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.5lb |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCPI3-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.