Panduit FCX-24-10 technical specifications.
| Insertion Loss | 0.1dB |
| Length | 109.2mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCX-24-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.