Panduit FDME8RG technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FDME8RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.