Panduit FEC2X2LG technical specifications.
| Color | Grey |
| Height | 0.87inch |
| Length | 2inch |
| Package Quantity | 1 |
| Series | Fiber-Duct™ |
| Width | 2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit FEC2X2LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.