Panduit FEIAB58 technical specifications.
| Body Material | Steel |
| Depth | 37.8mm |
| Length | 104.4mm |
| Material | Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FEIAB58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.