Panduit FG1BL6-A technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Length | 72inch |
| Material | Vinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FG |
| Weight | 12.800001oz |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG1BL6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
