Panduit FG1BR5.0-A technical specifications.
| Type | Single Wire Floor Guard |
| Color | Brown |
| Body Material | Vinyl |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 82°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FG1BR5.0-A to view detailed technical specifications.
No datasheet is available for this part.