Panduit FG1EI50.0-A technical specifications.
| Color | Beige |
| Length | 15.24m |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -29°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG1EI50.0-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
