Panduit FG3BL6S-A technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Length | 72inch |
| Material | Vinyl |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FG |
| Weight | 9.099lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FG3BL6S-A to view detailed technical specifications.
No datasheet is available for this part.